



LGG2W181MELA30 | |
|---|---|
DigiKey Part Number | 493-8223-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W181MELA30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W181MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1297 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W181MELA35 | Nichicon | 107 | 493-8071-ND | kr.41.91000 | Similar |
| LGN2W181MELA35 | Nichicon | 355 | 493-8401-ND | kr.42.41000 | Similar |
| LGN2W181MELZ45 | Nichicon | 5 | 493-7122-ND | kr.42.92000 | Similar |
| LGU2W181MELA | Nichicon | 477 | 493-2859-ND | kr.43.49000 | Similar |
| LGU2W181MELB | Nichicon | 5 | 493-2860-ND | kr.43.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.29.85500 | kr.298.55 |
| 50 | kr.24.51560 | kr.1,225.78 |
| 250 | kr.21.04016 | kr.5,260.04 |
| 500 | kr.19.94742 | kr.9,973.71 |
| 1.000 | kr.19.04029 | kr.19,040.29 |
| 2.500 | kr.18.07321 | kr.45,183.03 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |

