



LGU2W181MELA | |
|---|---|
DigiKey Part Number | 493-2859-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W181MELA |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W181MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.49000 | kr.43.49 |
| 10 | kr.30.41900 | kr.304.19 |
| 50 | kr.24.99740 | kr.1,249.87 |
| 250 | kr.21.46900 | kr.5,367.25 |
| 500 | kr.20.35976 | kr.10,179.88 |
| 1.000 | kr.19.43869 | kr.19,438.69 |
| 2.500 | kr.18.45686 | kr.46,142.15 |
| Unit Price without VAT: | kr.43.49000 |
|---|---|
| Unit Price with VAT: | kr.54.36250 |

