



LGU2W181MELB | |
|---|---|
DigiKey Part Number | 493-2860-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W181MELB |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W181MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 10 | kr.30.29900 | kr.302.99 |
| 50 | kr.24.89460 | kr.1,244.73 |
| 200 | kr.21.77980 | kr.4,355.96 |
| 600 | kr.20.01368 | kr.12,008.21 |
| 1.000 | kr.19.35374 | kr.19,353.74 |
| 2.600 | kr.18.33830 | kr.47,679.58 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |


