Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent




LGN2P821MELB35 | |
|---|---|
DigiKey Part Number | 493-8319-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P821MELB35 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P821MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P821MELB30 | Nichicon | 34 | 493-8148-ND | kr.55.13000 | Direct |
| LGG2P821MELA40 | Nichicon | 0 | 493-8147-ND | kr.20.08944 | Similar |
| LGG2P821MELC25 | Nichicon | 0 | 493-8149-ND | kr.50.57000 | Similar |
| LGG2P821MELZ50 | Nichicon | 0 | 493-8146-ND | kr.41.99000 | Similar |
| LGN2P821MELA40 | Nichicon | 258 | 493-8318-ND | kr.41.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.21.54625 | kr.4,309.25 |
| Unit Price without VAT: | kr.21.54625 |
|---|---|
| Unit Price with VAT: | kr.26.93281 |














