820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2P821MELB30

DigiKey Part Number
493-8148-ND
Manufacturer
Manufacturer Product Number
LGG2P821MELB30
Description
CAP ALUM 820UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2P821MELB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.775 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2P821MELA40Nichicon260493-8318-NDkr.41.02000Similar
LGN2P821MELC25Nichicon109493-8320-NDkr.44.51000Similar
LGN2P821MELZ50Nichicon171493-8317-NDkr.43.62000Similar
LGU2P821MELANichicon83493-2740-NDkr.43.56000Similar
LGU2P821MELBNichicon10493-2741-NDkr.43.24000Similar
In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.52000kr.54.52
10kr.38.61100kr.386.11
50kr.32.03340kr.1,601.67
200kr.28.24310kr.5,648.62
600kr.26.09492kr.15,656.95
1.000kr.25.29248kr.25,292.48
2.600kr.24.22824kr.62,993.42
Manufacturers Standard Package
Unit Price without VAT:kr.54.52000
Unit Price with VAT:kr.68.15000