



LGU2P821MELC | |
|---|---|
DigiKey Part Number | 493-2742-ND |
Manufacturer | |
Manufacturer Product Number | LGU2P821MELC |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2P821MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2P821MELC25 | Nichicon | 109 | 493-8320-ND | kr.45.00000 | Direct |
| LGW2E821MELC30 | Nichicon | 235 | 493-8540-ND | kr.51.79000 | Upgrade |
| LGG2P821MELB30 | Nichicon | 34 | 493-8148-ND | kr.55.13000 | Similar |
| LGN2P821MELA40 | Nichicon | 258 | 493-8318-ND | kr.41.47000 | Similar |
| LGN2P821MELZ50 | Nichicon | 167 | 493-8317-ND | kr.44.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.42000 | kr.44.42 |
| 10 | kr.31.07600 | kr.310.76 |
| 50 | kr.25.54640 | kr.1,277.32 |
| 200 | kr.22.36065 | kr.4,472.13 |
| 600 | kr.20.55430 | kr.12,332.58 |
| 1.000 | kr.19.87940 | kr.19,879.40 |
| 2.600 | kr.18.84082 | kr.48,986.13 |
| Unit Price without VAT: | kr.44.42000 |
|---|---|
| Unit Price with VAT: | kr.55.52500 |

