Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar




LGW2E821MELB35 | |
|---|---|
DigiKey Part Number | 493-8539-ND |
Manufacturer | |
Manufacturer Product Number | LGW2E821MELB35 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2E821MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E821MELA45 | Nichicon | 125 | 493-8043-ND | kr.51.48000 | Similar |
| LAR2E821MELB35 | Nichicon | 0 | 493-8044-ND | kr.51.23000 | Similar |
| LAR2E821MELC30 | Nichicon | 0 | 493-8045-ND | kr.22.21280 | Similar |
| LGG2E821MELA45 | Nichicon | 7 | 493-8166-ND | kr.49.96000 | Similar |
| LGG2E821MELB35 | Nichicon | 0 | LGG2E821MELB35-ND | kr.21.51830 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.56000 | kr.48.56 |
| 10 | kr.34.14100 | kr.341.41 |
| 50 | kr.28.18900 | kr.1,409.45 |
| 200 | kr.24.75705 | kr.4,951.41 |
| 600 | kr.22.81153 | kr.13,686.92 |
| 1.000 | kr.22.08463 | kr.22,084.63 |
| 2.600 | kr.20.96623 | kr.54,512.20 |
| Unit Price without VAT: | kr.48.56000 |
|---|---|
| Unit Price with VAT: | kr.60.70000 |















