LGG2P821MELZ50 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.08944
Datasheet

Similar


Nichicon
In Stock: 34
Unit Price: kr.55.13000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.50.57000
Datasheet

Similar


Nichicon
In Stock: 258
Unit Price: kr.41.47000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.21.54625
Datasheet

Similar


Nichicon
In Stock: 109
Unit Price: kr.45.00000
Datasheet

Similar


Nichicon
In Stock: 83
Unit Price: kr.44.04000
Datasheet

Similar


Nichicon
In Stock: 10
Unit Price: kr.43.72000
Datasheet

Similar


Nichicon
In Stock: 192
Unit Price: kr.44.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 167
Unit Price: kr.44.10000
Datasheet
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2P821MELZ50

DigiKey Part Number
493-8146-ND
Manufacturer
Manufacturer Product Number
LGG2P821MELZ50
Description
CAP ALUM 820UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2P821MELZ50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.93 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.895 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2P821MELA40Nichicon0493-8147-NDkr.20.08944Similar
LGG2P821MELB30Nichicon34493-8148-NDkr.55.13000Similar
LGG2P821MELC25Nichicon0493-8149-NDkr.50.57000Similar
LGN2P821MELA40Nichicon258493-8318-NDkr.41.47000Similar
LGN2P821MELB35Nichicon0493-8319-NDkr.21.54625Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.99000kr.41.99
10kr.29.28100kr.292.81
50kr.24.01580kr.1,200.79
250kr.20.58840kr.5,147.10
500kr.19.51062kr.9,755.31
1.000kr.18.61579kr.18,615.79
2.500kr.17.66186kr.44,154.65
Manufacturers Standard Package
Unit Price without VAT:kr.41.99000
Unit Price with VAT:kr.52.48750