Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGG2P821MELA40 | |
|---|---|
DigiKey Part Number | 493-8147-ND |
Manufacturer | |
Manufacturer Product Number | LGG2P821MELA40 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2P821MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P821MELB30 | Nichicon | 34 | 493-8148-ND | kr.55.13000 | Similar |
| LGG2P821MELC25 | Nichicon | 0 | 493-8149-ND | kr.50.57000 | Similar |
| LGG2P821MELZ50 | Nichicon | 0 | 493-8146-ND | kr.41.99000 | Similar |
| LGN2P821MELB35 | Nichicon | 0 | 493-8319-ND | kr.21.54625 | Similar |
| LGN2P821MELC25 | Nichicon | 109 | 493-8320-ND | kr.45.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.08944 | kr.5,022.36 |
| Unit Price without VAT: | kr.20.08944 |
|---|---|
| Unit Price with VAT: | kr.25.11180 |











