LGN2E821MELB35 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.51.23000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.21.51830
Datasheet

Similar


Nichicon
In Stock: 125
Unit Price: kr.51.48000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.22.21280
Datasheet

Similar


Nichicon
In Stock: 7
Unit Price: kr.49.96000
Datasheet

Similar


Nichicon
In Stock: 47
Unit Price: kr.55.03000
Datasheet

Similar


Nichicon
In Stock: 49
Unit Price: kr.47.17000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.51.23000
Datasheet

Similar


Nichicon
In Stock: 192
Unit Price: kr.50.34000
Datasheet

Similar


Nichicon
In Stock: 196
Unit Price: kr.52.37000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.30.97320
Datasheet

Similar


Nichicon
In Stock: 339
Unit Price: kr.51.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.48.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.29.42838
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGN2E821MELB35

DigiKey Part Number
LGN2E821MELB35-ND
Manufacturer
Manufacturer Product Number
LGN2E821MELB35
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2E821MELB35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E821MELB35Nichicon0493-8044-NDkr.51.23000Direct
LGG2E821MELB35Nichicon0LGG2E821MELB35-NDkr.21.51830Direct
LAR2E821MELA45Nichicon125493-8043-NDkr.51.48000Similar
LAR2E821MELC30Nichicon0493-8045-NDkr.22.21280Similar
LGG2E821MELA45Nichicon7493-8166-NDkr.49.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.18000kr.48.18
10kr.33.88700kr.338.87
50kr.27.96820kr.1,398.41
200kr.24.55735kr.4,911.47
600kr.22.62387kr.13,574.32
1.000kr.21.90140kr.21,901.40
2.600kr.20.78972kr.54,053.27
Manufacturers Standard Package
Unit Price without VAT:kr.48.18000
Unit Price with VAT:kr.60.22500