820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2P821MELA

DigiKey Part Number
493-2740-ND
Manufacturer
Manufacturer Product Number
LGU2P821MELA
Description
CAP ALUM 820UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2P821MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.15 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2P821MELA40Nichicon258493-8318-NDkr.41.47000Direct
LGG2P821MELB30Nichicon34493-8148-NDkr.55.13000Similar
LGN2P821MELC25Nichicon109493-8320-NDkr.45.00000Similar
LGN2P821MELZ50Nichicon167493-8317-NDkr.44.10000Similar
LGU2P821MELBNichicon10493-2741-NDkr.43.72000Similar
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.04000kr.44.04
10kr.30.78700kr.307.87
50kr.25.30540kr.1,265.27
250kr.21.73400kr.5,433.50
500kr.20.61136kr.10,305.68
1.000kr.19.67941kr.19,679.41
2.500kr.18.68572kr.46,714.30
Manufacturers Standard Package
Unit Price without VAT:kr.44.04000
Unit Price with VAT:kr.55.05000