74HCT04PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 9.328
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 2.369
Unit Price: kr.3.04000
Datasheet

Similar


onsemi
In Stock: 127
Unit Price: kr.2.79000
Datasheet

Similar


onsemi
In Stock: 1.565
Unit Price: kr.1.84000
Datasheet

Similar


Texas Instruments
In Stock: 2.745
Unit Price: kr.2.47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.313
Unit Price: kr.7.04000

Similar


Texas Instruments
In Stock: 1.978
Unit Price: kr.3.55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39.945
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 5.678
Unit Price: kr.2.66000
Datasheet

Similar


Texas Instruments
In Stock: 7.076
Unit Price: kr.6.28000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT04PW,112

DigiKey Part Number
1727-7279-ND
Manufacturer
Manufacturer Product Number
74HCT04PW,112
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT04PWRTexas Instruments9.328296-17123-1-NDkr.2.41000Upgrade
MC74HCT04ADTR2Gonsemi2.369MC74HCT04ADTR2GOSCT-NDkr.3.04000Similar
MM74HCT04MTConsemi127MM74HCT04MTC-NDkr.2.79000Similar
MM74HCT04MTCXonsemi1.565MM74HCT04MTCXCT-NDkr.1.84000Similar
SN74AHCT04PWRTexas Instruments2.745296-1106-1-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types