
MC74HCT04ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT04ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT04ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT04ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT04ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT04ADTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.13000 | kr.21.30 |
| 25 | kr.1.90200 | kr.47.55 |
| 100 | kr.1.65220 | kr.165.22 |
| 250 | kr.1.53252 | kr.383.13 |
| 500 | kr.1.46022 | kr.730.11 |
| 1.000 | kr.1.41040 | kr.1,410.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33812 | kr.3,345.30 |
| 5.000 | kr.1.30031 | kr.6,501.55 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

