14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04PWR

DigiKey Part Number
296-8382-2-ND - Tape & Reel (TR)
296-8382-1-ND - Cut Tape (CT)
296-8382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT04PWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.60000kr.16.00
25kr.1.42600kr.35.65
100kr.1.23070kr.123.07
250kr.1.13716kr.284.29
500kr.1.08108kr.540.54
1.000kr.1.03488kr.1,034.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99680kr.1,993.60
4.000kr.0.96546kr.3,861.84
6.000kr.0.94976kr.5,698.56
10.000kr.0.93238kr.9,323.80
14.000kr.0.92222kr.12,911.08
20.000kr.0.91245kr.18,249.00
50.000kr.0.89141kr.44,570.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500