
SN74HCT04APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT04APWRTR-ND - Tape & Reel (TR) 296-SN74HCT04APWRCT-ND - Cut Tape (CT) 296-SN74HCT04APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04APWR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT04APW | Rochester Electronics, LLC | 4.313 | 2156-SN74HCT04APW-ND | kr.7.04000 | Parametric Equivalent |
| SN74HCT04APWLE | Rochester Electronics, LLC | 4.996 | 2156-SN74HCT04APWLE-ND | kr.0.76080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.50400 | kr.25.04 |
| 25 | kr.2.24440 | kr.56.11 |
| 100 | kr.1.95460 | kr.195.46 |
| 250 | kr.1.81652 | kr.454.13 |
| 500 | kr.1.73322 | kr.866.61 |
| 1.000 | kr.1.66463 | kr.1,664.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60818 | kr.3,216.36 |
| 4.000 | kr.1.56172 | kr.6,246.88 |
| 6.000 | kr.1.53847 | kr.9,230.82 |
| 10.000 | kr.1.51269 | kr.15,126.90 |
| 14.000 | kr.1.49763 | kr.20,966.82 |
| 20.000 | kr.1.48314 | kr.29,662.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

