
SN74HCT04APW | |
|---|---|
DigiKey Part Number | 296-SN74HCT04APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT04APW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
EDA/CAD Models | SN74HCT04APW Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 16ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT04APWR | Texas Instruments | 1.978 | 296-SN74HCT04APWRCT-ND | kr.3.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.07200 | kr.50.72 |
| 90 | kr.4.07878 | kr.367.09 |
| 180 | kr.3.87267 | kr.697.08 |
| 270 | kr.3.76970 | kr.1,017.82 |
| 540 | kr.3.61861 | kr.1,954.05 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

