
CD74HCT04PWR | |
|---|---|
DigiKey Part Number | 296-17123-2-ND - Tape & Reel (TR) 296-17123-1-ND - Cut Tape (CT) 296-17123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.71500 | kr.17.15 |
| 25 | kr.1.52560 | kr.38.14 |
| 100 | kr.1.31780 | kr.131.78 |
| 250 | kr.1.21880 | kr.304.70 |
| 500 | kr.1.15930 | kr.579.65 |
| 1.000 | kr.1.11027 | kr.1,110.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06992 | kr.2,139.84 |
| 4.000 | kr.1.03671 | kr.4,146.84 |
| 6.000 | kr.1.02008 | kr.6,120.48 |
| 10.000 | kr.1.00164 | kr.10,016.40 |
| 14.000 | kr.0.99086 | kr.13,872.04 |
| 20.000 | kr.0.98050 | kr.19,610.00 |
| 50.000 | kr.0.95820 | kr.47,910.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

