Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT04MTC

DigiKey Part Number
488-MM74HCT04MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT04MTC
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC04ADTR2Gonsemi11.004MC74HC04ADTR2GOSCT-NDkr.2.47000Similar
MC74HCT04ADTR2Gonsemi2.369MC74HCT04ADTR2GOSCT-NDkr.3.04000Similar
MM74HCT04MTCXonsemi1.565MM74HCT04MTCXCT-NDkr.1.84000Parametric Equivalent
SN74HCT04PWRochester Electronics, LLC39.9452156-SN74HCT04PW-NDkr.6.28000Direct
SN74HCT04PWRTexas Instruments5.678296-8382-1-NDkr.2.66000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types

Alternate Purchasing Options

127In Stock
Purchasing Option