
MM74HCT04MTCX | |
|---|---|
DigiKey Part Number | MM74HCT04MTCXTR-ND - Tape & Reel (TR) MM74HCT04MTCXCT-ND - Cut Tape (CT) MM74HCT04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.13680 | kr.28.42 |
| 100 | kr.0.97730 | kr.97.73 |
| 250 | kr.0.90088 | kr.225.22 |
| 500 | kr.0.85466 | kr.427.33 |
| 1.000 | kr.0.81677 | kr.816.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.77668 | kr.1,941.70 |
| 5.000 | kr.0.75252 | kr.3,762.60 |
| 7.500 | kr.0.74043 | kr.5,553.23 |
| 12.500 | kr.0.72702 | kr.9,087.75 |
| 17.500 | kr.0.71919 | kr.12,585.83 |
| 25.000 | kr.0.71166 | kr.17,791.50 |
| 62.500 | kr.0.69544 | kr.43,465.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

