GRM21BR71C334MA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 37.191
Unit Price: kr.2.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 122.995
Unit Price: kr.2.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 22.531
Unit Price: kr.3.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.765
Unit Price: kr.1.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 65.429
Unit Price: kr.2.54000
Datasheet

Direct


KEMET
In Stock: 2.500
Unit Price: kr.3.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73218
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 2.081
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 1.377
Unit Price: kr.5.20000
Datasheet

Upgrade


KEMET
In Stock: 40.608
Unit Price: kr.1.84000
Datasheet

Upgrade


KEMET
In Stock: 11.063
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 27.096
Unit Price: kr.0.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17084
Datasheet
0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C334MA01L

DigiKey Part Number
GRM21BR71C334MA01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C334MA01L
Description
CAP CER 0.33UF 16V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C334MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM219R71H334KA88DMurata Electronics37.191490-3327-1-NDkr.2.41000Upgrade
GRM219R71H334KA88JMurata Electronics122.995490-8305-1-NDkr.2.41000Upgrade
GRM21AR72A334KAC5LMurata Electronics22.531490-6462-1-NDkr.3.30000Upgrade
GRM21BR71C334KA01LMurata Electronics2.765490-9752-1-NDkr.1.90000Upgrade
GRM21BR71E334KA01LMurata Electronics65.429490-1677-1-NDkr.2.54000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42254kr.1,267.62
Manufacturers Standard Package
Unit Price without VAT:kr.0.42254
Unit Price with VAT:kr.0.52818