Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C334M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C334M3RACTUCT-ND - Cut Tape (CT) 399-C0805C334M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334M3RACTU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334J3RACTU | KEMET | 2.081 | 399-C0805C334J3RACTUCT-ND | kr.5.77000 | Upgrade |
| C0805C334K3RACTU | KEMET | 40.608 | 399-C0805C334K3RACTUCT-ND | kr.1.84000 | Upgrade |
| C0805C334K5RACTU | KEMET | 27.096 | 399-C0805C334K5RACTUCT-ND | kr.0.95000 | Upgrade |
| C0805C334M5RACTU | KEMET | 3.278 | 399-C0805C334M5RACTUCT-ND | kr.3.93000 | Upgrade |
| GRM21BR71E334KA01L | Murata Electronics | 65.429 | 490-1677-1-ND | kr.2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.17084 | kr.2,927.10 |
| Unit Price without VAT: | kr.1.17084 |
|---|---|
| Unit Price with VAT: | kr.1.46355 |







