


C0805C334J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C334J3RACTUCT-ND - Cut Tape (CT) 399-C0805C334J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J3RACTU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR71H334JU | KYOCERA AVX | 6.511 | 478-KGM21AR71H334JUCT-ND | kr.0.51000 | Upgrade |
| KGM21AR71E334JU | KYOCERA AVX | 4.745 | 478-KGM21AR71E334JUCT-ND | kr.0.48000 | Similar |
| GMC21X7R334J25NT | Cal-Chip Electronics, Inc. | 2.997 | 4713-GMC21X7R334J25NTCT-ND | kr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.72400 | kr.37.24 |
| 50 | kr.2.87560 | kr.143.78 |
| 100 | kr.2.61590 | kr.261.59 |
| 500 | kr.2.17594 | kr.1,087.97 |
| 1.000 | kr.2.03998 | kr.2,039.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.89644 | kr.4,741.10 |
| 5.000 | kr.1.80994 | kr.9,049.70 |
| 7.500 | kr.1.76660 | kr.13,249.50 |
| 12.500 | kr.1.71856 | kr.21,482.00 |
| 17.500 | kr.1.69047 | kr.29,583.22 |
| 25.000 | kr.1.66345 | kr.41,586.25 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

