0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C334K3RACTU

DigiKey Part Number
399-C0805C334K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C334K3RACTUCT-ND - Cut Tape (CT)
399-C0805C334K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334K3RACTU
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR71E334KA01LMurata Electronics65.429490-1677-1-NDkr.2.56000Direct
C2012X7R1H334K125AATDK84.416445-7541-1-NDkr.1.09000Upgrade
CL21B334KBFNFNESamsung Electro-Mechanics60.9591276-2959-1-NDkr.0.83000Upgrade
GRM219R71H334KA88DMurata Electronics37.084490-3327-1-NDkr.2.44000Upgrade
GRM219R71H334KA88JMurata Electronics122.995490-8305-1-NDkr.2.44000Upgrade
In-Stock: 40.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.07000kr.10.70
50kr.0.77680kr.38.84
100kr.0.68650kr.68.65
500kr.0.53434kr.267.17
1.000kr.0.48742kr.487.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.43790kr.1,094.75
5.000kr.0.40809kr.2,040.45
7.500kr.0.39317kr.2,948.78
12.500kr.0.37664kr.4,708.00
17.500kr.0.36697kr.6,421.98
25.000kr.0.35768kr.8,942.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500