
GRM21BR71C334KA01L | |
|---|---|
DigiKey Part Number | 490-9752-2-ND - Tape & Reel (TR) 490-9752-1-ND - Cut Tape (CT) 490-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C334KA01L |
Description | CAP CER 0.33UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C334KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R71H334KA88D | Murata Electronics | 37.191 | 490-3327-1-ND | kr.2.41000 | Upgrade |
| GRM219R71H334KA88J | Murata Electronics | 122.995 | 490-8305-1-ND | kr.2.41000 | Upgrade |
| GRM21AR72A334KAC5L | Murata Electronics | 22.531 | 490-6462-1-ND | kr.3.30000 | Upgrade |
| GRM21BR71E334KA01L | Murata Electronics | 65.429 | 490-1677-1-ND | kr.2.54000 | Upgrade |
| C0805C334K4RACTU | KEMET | 11.063 | 399-C0805C334K4RACTUCT-ND | kr.1.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.80900 | kr.40.45 |
| 100 | kr.0.71520 | kr.71.52 |
| 500 | kr.0.55818 | kr.279.09 |
| 1.000 | kr.0.50974 | kr.509.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43708 | kr.1,311.24 |
| 6.000 | kr.0.40870 | kr.2,452.20 |
| 9.000 | kr.0.39448 | kr.3,550.32 |
| 15.000 | kr.0.37873 | kr.5,680.95 |
| 21.000 | kr.0.36952 | kr.7,759.92 |
| 30.000 | kr.0.36067 | kr.10,820.10 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

