


C0805C334K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C334K4RACTUCT-ND - Cut Tape (CT) 399-C0805C334K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K4RACTU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.54900 | kr.27.45 |
| 100 | kr.0.48180 | kr.48.18 |
| 500 | kr.0.36848 | kr.184.24 |
| 1.000 | kr.0.33348 | kr.333.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.29666 | kr.741.65 |
| 5.000 | kr.0.27447 | kr.1,372.35 |
| 7.500 | kr.0.26336 | kr.1,975.20 |
| 12.500 | kr.0.25106 | kr.3,138.25 |
| 17.500 | kr.0.24387 | kr.4,267.73 |
| 25.000 | kr.0.23696 | kr.5,924.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

