0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21AR72A334KAC5L

DigiKey Part Number
490-6462-2-ND - Tape & Reel (TR)
490-6462-1-ND - Cut Tape (CT)
490-6462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21AR72A334KAC5L
Description
CAP CER 0.33UF 100V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21AR72A334KAC5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
50kr.1.51900kr.75.95
100kr.1.36180kr.136.18
500kr.1.09846kr.549.23
1.000kr.1.01706kr.1,017.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89035kr.2,671.05
6.000kr.0.84258kr.5,055.48
9.000kr.0.81866kr.7,367.94
15.000kr.0.79214kr.11,882.10
21.000kr.0.77663kr.16,309.23
30.000kr.0.76172kr.22,851.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500