
GRM219R71H334KA88D | |
|---|---|
DigiKey Part Number | 490-3327-2-ND - Tape & Reel (TR) 490-3327-1-ND - Cut Tape (CT) 490-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71H334KA88D |
Description | CAP CER 0.33UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71H334KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.37000 | kr.13.70 |
| 50 | kr.1.00740 | kr.50.37 |
| 100 | kr.0.89600 | kr.89.60 |
| 500 | kr.0.70900 | kr.354.50 |
| 1.000 | kr.0.65126 | kr.651.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54987 | kr.2,199.48 |
| 8.000 | kr.0.48547 | kr.3,883.76 |
| 12.000 | kr.0.48338 | kr.5,800.56 |
| 20.000 | kr.0.48100 | kr.9,620.00 |
| 28.000 | kr.0.47957 | kr.13,427.96 |
| 40.000 | kr.0.47816 | kr.19,126.40 |
| 48.000 | kr.0.47749 | kr.22,919.52 |
| 96.000 | kr.0.46641 | kr.44,775.36 |
| 100.000 | kr.0.46554 | kr.46,554.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

