GRM216R71A334KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.081
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 40.608
Unit Price: kr.1.84000
Datasheet

Upgrade


KEMET
In Stock: 11.063
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.28124
Datasheet

Upgrade


KEMET
In Stock: 27.096
Unit Price: kr.0.95000
Datasheet

Upgrade


TDK
In Stock: 88.826
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 14.523
Unit Price: kr.1.65000
Datasheet

Upgrade


YAGEO
In Stock: 9.797
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 13.180
Unit Price: kr.1.08000
Datasheet

Upgrade


YAGEO
In Stock: 11.561
Unit Price: kr.1.08000
Datasheet

Upgrade


YAGEO
In Stock: 62.360
Unit Price: kr.1.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.745
Unit Price: kr.3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34.126
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 223
Unit Price: kr.5.07000
Datasheet
0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71A334KA01D

DigiKey Part Number
490-14818-2-ND - Tape & Reel (TR)
490-14818-1-ND - Cut Tape (CT)
490-14818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM216R71A334KA01D
Description
CAP CER 0.33UF 10V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71A334KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334J3RACTUKEMET2.081399-C0805C334J3RACTUCT-NDkr.5.77000Upgrade
C0805C334K3RACTUKEMET40.608399-C0805C334K3RACTUCT-NDkr.1.84000Upgrade
C0805C334K4RACTUKEMET11.063399-C0805C334K4RACTUCT-NDkr.1.33000Upgrade
C0805C334K4RALTUKEMET0399-C0805C334K4RALTUTR-NDkr.1.28124Upgrade
C0805C334K5RACTUKEMET27.096399-C0805C334K5RACTUCT-NDkr.0.95000Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42947kr.1,717.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000