Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct

C0805C334K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C334K4RALTU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334J3RACTU | KEMET | 2.081 | 399-C0805C334J3RACTUCT-ND | kr.5.77000 | Upgrade |
| C0805C334J4RACTU | KEMET | 1.377 | 399-C0805C334J4RACTUCT-ND | kr.5.20000 | Upgrade |
| C0805C334J5RACTU | KEMET | 3.343 | 399-C0805C334J5RACTUCT-ND | kr.6.09000 | Upgrade |
| C0805C334K3NACTU | KEMET | 2.692 | 399-C0805C334K3NACTUCT-ND | kr.5.33000 | Upgrade |
| C0805C334K3RACTU | KEMET | 40.608 | 399-C0805C334K3RACTUCT-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28124 | kr.3,203.10 |
| Unit Price without VAT: | kr.1.28124 |
|---|---|
| Unit Price with VAT: | kr.1.60155 |







