
LD055C334KAB2A | |
|---|---|
DigiKey Part Number | 478-10964-2-ND - Tape & Reel (TR) 478-10964-1-ND - Cut Tape (CT) 478-10964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C334KAB2A |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C334KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.11700 | kr.31.17 |
| 50 | kr.2.39360 | kr.119.68 |
| 100 | kr.2.17020 | kr.217.02 |
| 500 | kr.1.82080 | kr.910.40 |
| 1.000 | kr.1.75853 | kr.1,758.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61335 | kr.3,226.70 |
| 4.000 | kr.1.39698 | kr.5,587.92 |
| 6.000 | kr.1.35827 | kr.8,149.62 |
| 10.000 | kr.1.31902 | kr.13,190.20 |
| 14.000 | kr.1.29558 | kr.18,138.12 |
| 20.000 | kr.1.29201 | kr.25,840.20 |
| 24.000 | kr.1.27059 | kr.30,494.16 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

