0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71E334JU

DigiKey Part Number
478-KGM21AR71E334JUTR-ND - Tape & Reel (TR)
478-KGM21AR71E334JUCT-ND - Cut Tape (CT)
478-KGM21AR71E334JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71E334JU
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71E334JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18700kr.21.87
50kr.1.64460kr.82.23
100kr.1.47850kr.147.85
500kr.1.19762kr.598.81
1.000kr.1.11089kr.1,110.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03960kr.2,079.20
4.000kr.0.98089kr.3,923.56
6.000kr.0.95151kr.5,709.06
10.000kr.0.91893kr.9,189.30
14.000kr.0.89989kr.12,598.46
20.000kr.0.88157kr.17,631.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750