CC0805KKX7R9BB334 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9.840
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.27718
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04367
Datasheet

Direct


KYOCERA AVX
In Stock: 75.605
Unit Price: kr.3.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 527
Unit Price: kr.4.93000
Datasheet

Upgrade


KEMET
In Stock: 30.759
Unit Price: kr.0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.58709
Datasheet

Similar


TDK Corporation
In Stock: 25.921
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 819
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 37.603
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 205.769
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 16.765
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 6
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: kr.0.77000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX7R9BB334

DigiKey Part Number
311-1888-2-ND - Tape & Reel (TR)
311-1888-1-ND - Cut Tape (CT)
311-1888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R9BB334
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R9BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55000kr.5.50
50kr.0.38780kr.19.39
100kr.0.33730kr.33.73
500kr.0.25434kr.127.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26818kr.804.54
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000