GRM188R71A474KA61J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 441.692
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.008
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64682
Datasheet

Parametric Equivalent


KEMET
In Stock: 40.062
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.39568
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15122
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58.232
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15.028
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.940
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.16568
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7.970
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.15693
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A474KA61J

DigiKey Part Number
GRM188R71A474KA61J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71A474KA61J
Description
CAP CER 0.47UF 10V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A474KA61J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17815kr.1,781.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.17815
Unit Price with VAT:kr.0.22269