MCASL168SB7474KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 15.028
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.940
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17248
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7.970
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17248
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.186
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64682
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.347
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.39568
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15122
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44.982
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 102.900
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 437.537
Unit Price: kr.1.08000
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB7474KTNA1J

DigiKey Part Number
587-MCASL168SB7474KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASL168SB7474KTNA1J
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB7474KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMF107B7474KAHTTaiyo Yuden15.028587-LMF107B7474KAHTCT-NDkr.0.82000Parametric Equivalent
MAASL168SB7474KTNA01Taiyo Yuden3.940587-MAASL168SB7474KTNA01CT-NDkr.0.82000Parametric Equivalent
MBASL168SB7474KTNA01Taiyo Yuden0587-MBASL168SB7474KTNA01TR-NDkr.0.17248Parametric Equivalent
MCASL168SB7474KTNA01Taiyo Yuden7.970587-MCASL168SB7474KTNA01CT-NDkr.0.95000Parametric Equivalent
MMASL168SB7474KTNA01Taiyo Yuden0587-MMASL168SB7474KTNA01TR-NDkr.0.17248Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17248kr.689.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.17248
Unit Price with VAT:kr.0.21560