0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C474K8RACTU

DigiKey Part Number
399-C0603C474K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C474K8RACTUCT-ND - Cut Tape (CT)
399-C0603C474K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474K8RACTU
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.67400kr.16.74
50kr.1.24400kr.62.20
100kr.1.11080kr.111.08
500kr.0.88646kr.443.23
1.000kr.0.81729kr.817.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71357kr.2,854.28
8.000kr.0.67504kr.5,400.32
12.000kr.0.65575kr.7,869.00
20.000kr.0.63436kr.12,687.20
28.000kr.0.62185kr.17,411.80
40.000kr.0.60983kr.24,393.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750