
MCASL168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB7474KTNA01 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF107B7474KAHT | Taiyo Yuden | 15.028 | 587-LMF107B7474KAHTCT-ND | kr.0.82000 | Parametric Equivalent |
| MAASL168SB7474KTNA01 | Taiyo Yuden | 3.940 | 587-MAASL168SB7474KTNA01CT-ND | kr.0.82000 | Parametric Equivalent |
| C0603C474K8RACAUTO | KEMET | 8.186 | 399-C0603C474K8RACAUTOCT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.32590 | kr.32.59 |
| 500 | kr.0.24384 | kr.121.92 |
| 1.000 | kr.0.21873 | kr.218.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18110 | kr.724.40 |
| 8.000 | kr.0.16715 | kr.1,337.20 |
| 12.000 | kr.0.16017 | kr.1,922.04 |
| 20.000 | kr.0.15244 | kr.3,048.80 |
| 28.000 | kr.0.14792 | kr.4,141.76 |
| 40.000 | kr.0.14357 | kr.5,742.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

