Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C474K8RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C474K8RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C474K8RACAUTO7411 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K8RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C474K8RACAUTO | KEMET | 8.186 | 399-C0603C474K8RACAUTOCT-ND | kr.2.92000 | Parametric Equivalent |
| LMF107B7474KAHT | Taiyo Yuden | 15.028 | 587-LMF107B7474KAHTCT-ND | kr.0.82000 | Parametric Equivalent |
| MAASL168SB7474KTNA01 | Taiyo Yuden | 3.940 | 587-MAASL168SB7474KTNA01CT-ND | kr.0.82000 | Parametric Equivalent |
| MCASL168SB7474KTNA01 | Taiyo Yuden | 7.970 | 587-MCASL168SB7474KTNA01CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.64682 | kr.9,702.30 |
| Unit Price without VAT: | kr.0.64682 |
|---|---|
| Unit Price with VAT: | kr.0.80853 |





