Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C474K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C474K8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C474K8RALTU |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C474K3RACTU | KEMET | 65.549 | 399-C0603C474K3RACTUCT-ND | kr.1.71000 | Upgrade |
| C0603C474K4RACTU | KEMET | 175.244 | 399-C0603C474K4RACTUCT-ND | kr.2.79000 | Upgrade |
| C0603C474K4RALTU | KEMET | 2.394 | 399-C0603C474K4RALTUCT-ND | kr.4.18000 | Upgrade |
| C0603C474K8RACAUTO | KEMET | 8.186 | 399-C0603C474K8RACAUTOCT-ND | kr.2.92000 | Parametric Equivalent |
| C0603C474K8RACAUTO7411 | KEMET | 0 | 399-C0603C474K8RACAUTO7411TR-ND | kr.0.64682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03632 | kr.4,145.28 |
| Unit Price without VAT: | kr.1.03632 |
|---|---|
| Unit Price with VAT: | kr.1.29540 |







