Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASL168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASL168SB7474KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASL168SB7474KTNA01 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASL168SB7474KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF107B7474KAHT | Taiyo Yuden | 15.028 | 587-LMF107B7474KAHTCT-ND | kr.0.82000 | Parametric Equivalent |
| MAASL168SB7474KTNA01 | Taiyo Yuden | 3.940 | 587-MAASL168SB7474KTNA01CT-ND | kr.0.82000 | Parametric Equivalent |
| MCASL168SB7474KTNA01 | Taiyo Yuden | 7.970 | 587-MCASL168SB7474KTNA01CT-ND | kr.0.95000 | Parametric Equivalent |
| MCASL168SB7474KTNA1J | Taiyo Yuden | 0 | 587-MCASL168SB7474KTNA1JTR-ND | kr.0.17248 | Parametric Equivalent |
| MMASL168SB7474KTNA01 | Taiyo Yuden | 0 | 587-MMASL168SB7474KTNA01TR-ND | kr.0.17248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17248 | kr.689.92 |
| Unit Price without VAT: | kr.0.17248 |
|---|---|
| Unit Price with VAT: | kr.0.21560 |











