


CC0603KRX7R6BB474 | |
|---|---|
DigiKey Part Number | 311-1798-2-ND - Tape & Reel (TR) 311-1798-1-ND - Cut Tape (CT) 311-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R6BB474 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R6BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37920 | kr.18.96 |
| 100 | kr.0.32970 | kr.32.97 |
| 500 | kr.0.24688 | kr.123.44 |
| 1.000 | kr.0.22146 | kr.221.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17473 | kr.698.92 |
| 8.000 | kr.0.16131 | kr.1,290.48 |
| 12.000 | kr.0.15460 | kr.1,855.20 |
| 20.000 | kr.0.14716 | kr.2,943.20 |
| 28.000 | kr.0.14282 | kr.3,998.96 |
| 40.000 | kr.0.13864 | kr.5,545.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


