GRM1885C2A270JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 33.448
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05824
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 91.507
Unit Price: kr.0.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Direct


TDK
In Stock: 3.955
Unit Price: kr.0.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.06852
Datasheet

Direct


KYOCERA AVX
In Stock: 20.798
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 8.483
Unit Price: kr.6.66000
Datasheet

Upgrade


KEMET
In Stock: 1.366
Unit Price: kr.4.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.144
Unit Price: kr.2.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.860
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03712
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.251
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.525
Unit Price: kr.1.84000
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A270JA01J

DigiKey Part Number
GRM1885C2A270JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A270JA01J
Description
CAP CER 27PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A270JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10594kr.1,059.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.10594
Unit Price with VAT:kr.0.13243