
KGM15ACG2A270GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A270GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A270GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A270GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A270GT |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A270GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C270G1GACTU | KEMET | 1.366 | 399-C0603C270G1GACTUCT-ND | kr.4.06000 | Direct |
| CC0603GRNPO0BN270 | YAGEO | 6.163 | 311-3910-1-ND | kr.0.76000 | Direct |
| C0603C270F1GACTU | KEMET | 8.483 | 399-C0603C270F1GACTUCT-ND | kr.6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84640 | kr.84.64 |
| 500 | kr.0.66672 | kr.333.36 |
| 1.000 | kr.0.61124 | kr.611.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52811 | kr.2,112.44 |
| 8.000 | kr.0.49723 | kr.3,977.84 |
| 12.000 | kr.0.48176 | kr.5,781.12 |
| 20.000 | kr.0.46463 | kr.9,292.60 |
| 28.000 | kr.0.45461 | kr.12,729.08 |
| 40.000 | kr.0.44497 | kr.17,798.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

