27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A270FT

DigiKey Part Number
478-KGM15ACG2A270FTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A270FTCT-ND - Cut Tape (CT)
478-KGM15ACG2A270FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A270FT
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A270FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49000kr.14.90
50kr.1.09800kr.54.90
100kr.0.97890kr.97.89
500kr.0.77652kr.388.26
1.000kr.0.71407kr.714.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62059kr.2,482.36
8.000kr.0.58586kr.4,686.88
12.000kr.0.56847kr.6,821.64
20.000kr.0.54919kr.10,983.80
28.000kr.0.53792kr.15,061.76
40.000kr.0.52708kr.21,083.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750