27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A270JT

DigiKey Part Number
478-KGM15ACG2A270JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A270JTCT-ND - Cut Tape (CT)
478-KGM15ACG2A270JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A270JT
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A270JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.798
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21040kr.10.52
100kr.0.18130kr.18.13
500kr.0.13188kr.65.94
1.000kr.0.11672kr.116.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09402kr.376.08
8.000kr.0.08562kr.684.96
12.000kr.0.08143kr.977.16
20.000kr.0.07677kr.1,535.40
28.000kr.0.07406kr.2,073.68
40.000kr.0.07145kr.2,858.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750