Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

AU031A270JA72A | |
|---|---|
DigiKey Part Number | AU031A270JA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU031A270JA72A |
Description | CAP CER 27PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU031A270JA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A270JM | KYOCERA AVX | 0 | 478-KGM15ACG2A270JMTR-ND | kr.0.00919 | Direct |
| KGM15ACG2A270JT | KYOCERA AVX | 20.798 | 478-KGM15ACG2A270JTCT-ND | kr.0.08000 | Direct |
| KGM15ACG2A270FT | KYOCERA AVX | 9.735 | 478-KGM15ACG2A270FTCT-ND | kr.0.33000 | Upgrade |
| KGM15ACG2A270GT | KYOCERA AVX | 7.845 | 478-KGM15ACG2A270GTCT-ND | kr.0.30000 | Upgrade |
| C0603C270J1GACTU | KEMET | 3.065 | 399-C0603C270J1GACTUCT-ND | kr.0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.6.73625 | kr.80,835.00 |
| Unit Price without VAT: | kr.6.73625 |
|---|---|
| Unit Price with VAT: | kr.8.42031 |





