27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C270G1GACTU

DigiKey Part Number
399-C0603C270G1GACTUTR-ND - Tape & Reel (TR)
399-C0603C270G1GACTUCT-ND - Cut Tape (CT)
399-C0603C270G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C270G1GACTU
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C270G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C270F1GACTUKEMET8.483399-C0603C270F1GACTUCT-NDkr.6.66000Upgrade
KGM15ACG2A270GTKYOCERA AVX7.845478-KGM15ACG2A270GTCT-NDkr.2.22000Direct
KGM15ACG2A270FTKYOCERA AVX9.961478-KGM15ACG2A270FTCT-NDkr.2.47000Upgrade
In-Stock: 1.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
50kr.1.89560kr.94.78
100kr.1.70860kr.170.86
500kr.1.39340kr.696.70
1.000kr.1.29596kr.1,295.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14995kr.4,599.80
8.000kr.1.09568kr.8,765.44
12.000kr.1.06850kr.12,822.00
20.000kr.1.03836kr.20,767.20
28.000kr.1.02075kr.28,581.00
40.000kr.1.00380kr.40,152.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500