27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A270JA01D

DigiKey Part Number
490-1337-2-ND - Tape & Reel (TR)
490-1337-1-ND - Cut Tape (CT)
490-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A270JA01D
Description
CAP CER 27PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A270JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41200kr.4.12
50kr.0.28420kr.14.21
100kr.0.24630kr.24.63
500kr.0.18146kr.90.73
1.000kr.0.16159kr.161.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12822kr.512.88
8.000kr.0.11754kr.940.32
12.000kr.0.11220kr.1,346.40
20.000kr.0.10629kr.2,125.80
28.000kr.0.10283kr.2,879.24
40.000kr.0.09951kr.3,980.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250