
AC0603JRNPO0BN270 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN270TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN270CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN270 |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13416 | kr.67.08 |
| 1.000 | kr.0.11875 | kr.118.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09115 | kr.364.60 |
| 8.000 | kr.0.08303 | kr.664.24 |
| 12.000 | kr.0.07897 | kr.947.64 |
| 20.000 | kr.0.07446 | kr.1,489.20 |
| 28.000 | kr.0.07183 | kr.2,011.24 |
| 40.000 | kr.0.06931 | kr.2,772.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

