Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar



TPSE227K016R0100 | |
|---|---|
DigiKey Part Number | 478-3093-2-ND - Tape & Reel (TR) 478-3093-1-ND - Cut Tape (CT) 478-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K016R0100 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE227K016RNJ | KYOCERA AVX | 1.799 | 478-2357-1-ND | kr.13.31000 | Similar |
| TPME227K016H0040 | KYOCERA AVX | 572 | 478-9021-1-ND | kr.53.57000 | Similar |
| TPME227K016R0025 | KYOCERA AVX | 17.470 | 478-3302-1-ND | kr.47.93000 | Similar |
| TPME227K016R0040 | KYOCERA AVX | 253 | 478-3303-1-ND | kr.54.59000 | Similar |
| TPSE227K016R0150 | KYOCERA AVX | 0 | 478-1800-1-ND | kr.19.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.12.98400 | kr.129.84 |
| 50 | kr.10.69820 | kr.534.91 |
| 100 | kr.9.99310 | kr.999.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.93465 | kr.3,573.86 |
| 800 | kr.8.54118 | kr.6,832.94 |
| 1.200 | kr.8.34408 | kr.10,012.90 |
| 2.000 | kr.8.12566 | kr.16,251.32 |
| 2.800 | kr.7.99791 | kr.22,394.15 |
| 4.000 | kr.7.87503 | kr.31,500.12 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |







