
TPME227K016R0025 | |
|---|---|
DigiKey Part Number | 478-3302-2-ND - Tape & Reel (TR) 478-3302-1-ND - Cut Tape (CT) 478-3302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME227K016R0025 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.93000 | kr.47.93 |
| 10 | kr.35.59300 | kr.355.93 |
| 50 | kr.30.68060 | kr.1,534.03 |
| 100 | kr.29.16020 | kr.2,916.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.26.87765 | kr.10,751.06 |
| 800 | kr.26.02871 | kr.20,822.97 |
| 1.200 | kr.25.60324 | kr.30,723.89 |
| 2.000 | kr.25.13170 | kr.50,263.40 |
| Unit Price without VAT: | kr.47.93000 |
|---|---|
| Unit Price with VAT: | kr.59.91250 |

